
10-06001 | |
|---|---|
DigiKey Part Number | 839-10-06001-ND |
Manufacturer | |
Manufacturer Product Number | 10-06001 |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,91000 Kč | 1 479,10 Kč |
| 25 | 138,64560 Kč | 3 466,14 Kč |
| 50 | 132,02700 Kč | 6 601,35 Kč |
| 100 | 125,72550 Kč | 12 572,55 Kč |
| 300 | 116,35063 Kč | 34 905,19 Kč |
| 600 | 110,80155 Kč | 66 480,93 Kč |
| 1 200 | 105,51845 Kč | 126 622,14 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |











