
T18MR0C2 | |
|---|---|
DigiKey Part Number | 1436-1490-ND |
Manufacturer | |
Manufacturer Product Number | T18MR0C2 |
Description | CBL TIE LOCKING BLACK 18LB 4.33" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.79" (20.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.361' (110.00mm, 4.33") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,18450 Kč | 918,45 Kč |
| 200 | 8,74565 Kč | 1 749,13 Kč |
| 300 | 8,49860 Kč | 2 549,58 Kč |
| 500 | 8,19720 Kč | 4 098,60 Kč |
| 700 | 8,00474 Kč | 5 603,32 Kč |
| 1 000 | 7,80580 Kč | 7 805,80 Kč |
| Unit Price without VAT: | 9,18450 Kč |
|---|---|
| Unit Price with VAT: | 11,11325 Kč |






