Standard, Locking Natural 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18MR9C2

DigiKey Part Number
1436-1489-ND
Manufacturer
Manufacturer Product Number
T18MR9C2
Description
CBL TIE LOCKING NAT 18LB 4.33"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4.25"
Bundle Diameter
0.79" (20.00mm)
Width
0.098" (2.50mm)
Length - Actual
0.361' (110.00mm, 4.33")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1008,41810 Kč841,81 Kč
2008,01600 Kč1 603,20 Kč
3007,78957 Kč2 336,87 Kč
5007,51350 Kč3 756,75 Kč
7007,33700 Kč5 135,90 Kč
1 0007,15444 Kč7 154,44 Kč
Manufacturers Standard Package
Unit Price without VAT:8,41810 Kč
Unit Price with VAT:10,18590 Kč
Alternate Color
CBL TIE LOCKING BLACK 18LB 4.33"
In-Stock: 11000
Unit Price: 9,18450 Kč