
PLC1M-S4-C0 | |
|---|---|
DigiKey Part Number | 298-1005-ND |
Manufacturer | |
Manufacturer Product Number | PLC1M-S4-C0 |
Description | CBL TIE LOCKING BLACK 18LB 4.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLC1M-S4-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.358' (109.12mm, 4.30") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 25 | 15,79880 Kč | 394,97 Kč |
| 50 | 15,43780 Kč | 771,89 Kč |
| 100 | 15,08710 Kč | 1 508,71 Kč |
| 300 | 14,54180 Kč | 4 362,54 Kč |
| 500 | 14,29334 Kč | 7 146,67 Kč |
| 1 000 | 13,96136 Kč | 13 961,36 Kč |
| 2 500 | 13,53170 Kč | 33 829,25 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |





