


SS12A1T | |
|---|---|
DigiKey Part Number | 889-1689-2-ND - Tape & Reel (TR) 889-1689-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS12A1T |
Description | CONN SOCKET 12-14AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 12-14 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SS12A1T Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Signal, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 9,96900 Kč | 99,69 Kč |
| 25 | 9,34320 Kč | 233,58 Kč |
| 50 | 8,89280 Kč | 444,64 Kč |
| 100 | 8,46730 Kč | 846,73 Kč |
| 250 | 7,93676 Kč | 1 984,19 Kč |
| 500 | 7,55720 Kč | 3 778,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,19619 Kč | 7 196,19 Kč |
| 2 000 | 6,85249 Kč | 13 704,98 Kč |
| 3 000 | 6,65916 Kč | 19 977,48 Kč |
| 5 000 | 6,42345 Kč | 32 117,25 Kč |
| 7 000 | 6,27280 Kč | 43 909,60 Kč |
| 10 000 | 6,11698 Kč | 61 169,80 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |
























