




RTS1BS14N4S03 | |
|---|---|
DigiKey Part Number | 889-3232-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS14N4S03 |
Description | CONN RCPT HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS14N4S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,86000 Kč | 316,86 Kč |
| 10 | 269,23600 Kč | 2 692,36 Kč |
| 25 | 252,37920 Kč | 6 309,48 Kč |
| 50 | 240,32640 Kč | 12 016,32 Kč |
| 100 | 228,85930 Kč | 22 885,93 Kč |
| 300 | 211,80193 Kč | 63 540,58 Kč |
| 500 | 204,31390 Kč | 102 156,95 Kč |
| 1 000 | 194,57440 Kč | 194 574,40 Kč |
| Unit Price without VAT: | 316,86000 Kč |
|---|---|
| Unit Price with VAT: | 383,40060 Kč |





