




RT06144SNH | |
|---|---|
DigiKey Part Number | 889-1666-ND |
Manufacturer | |
Manufacturer Product Number | RT06144SNH |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06144SNH Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 14-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,85000 Kč | 488,85 Kč |
| 10 | 415,52500 Kč | 4 155,25 Kč |
| 25 | 389,50560 Kč | 9 737,64 Kč |
| 50 | 370,91920 Kč | 18 545,96 Kč |
| 100 | 353,22540 Kč | 35 322,54 Kč |
| 250 | 331,13360 Kč | 82 783,40 Kč |
| 500 | 315,34934 Kč | 157 674,67 Kč |
| Unit Price without VAT: | 488,85000 Kč |
|---|---|
| Unit Price with VAT: | 591,50850 Kč |

















