3 Conductor Multi-Conductor Cable Black 12 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89033.35.01

DigiKey Part Number
C89033B-10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89033.35.01
Description
CABLE 3COND 12AWG BLACK 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 12 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.443" (11.25mm)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Features
Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-50°C ~ 105°C
Wire Gauge
Usage
Cord and Cordset
Conductor Strand
65/30
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Material
Copper, Bare
Conductor Insulation
Thermoplastic Elastomer (TPE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,18000 Kč565,18 Kč
2538,17500 Kč1 076,35 Kč
3522,91667 Kč1 568,75 Kč
5504,20200 Kč2 521,01 Kč
7492,22000 Kč3 445,54 Kč
10479,76000 Kč4 797,60 Kč
Manufacturers Standard Package
Unit Price without VAT:565,18000 Kč
Unit Price with VAT:683,86780 Kč
Alternate Length
CABLE 3COND 12AWG BLACK
In-Stock: 3
Unit Price: 9 455,47000 Kč
CABLE 3COND 12AWG BLACK 100'
In-Stock: 4
Unit Price: 7 081,07000 Kč
CABLE 3COND 12AWG BLACK 50'
In-Stock: 0
Unit Price: 2 434,05000 Kč
CABLE 3COND 12AWG BLACK 25'
In-Stock: 7
Unit Price: 1 350,60000 Kč