3 Conductor Multi-Conductor Cable Black 12 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89033.35.01

DigiKey Part Number
C89033B-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89033.35.01
Description
CABLE 3COND 12AWG BLACK 25'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 12 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.443" (11.25mm)
Series
Length
25.00' (7.62m)
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Features
Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-50°C ~ 105°C
Wire Gauge
Usage
Cord and Cordset
Conductor Strand
65/30
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Material
Copper, Bare
Conductor Insulation
Thermoplastic Elastomer (TPE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 350,60000 Kč1 350,60 Kč
21 285,63500 Kč2 571,27 Kč
31 248,89667 Kč3 746,69 Kč
51 203,82200 Kč6 019,11 Kč
71 174,88000 Kč8 224,16 Kč
101 144,86300 Kč11 448,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 350,60000 Kč
Unit Price with VAT:1 634,22600 Kč
Alternate Length
CABLE 3COND 12AWG BLACK
In-Stock: 3
Unit Price: 9 455,47000 Kč
CABLE 3COND 12AWG BLACK 100'
In-Stock: 4
Unit Price: 7 081,07000 Kč
CABLE 3COND 12AWG BLACK 50'
In-Stock: 0
Unit Price: 2 434,05000 Kč
CABLE 3COND 12AWG BLACK 10'
In-Stock: 25
Unit Price: 565,18000 Kč