
RT0L-14CG-NS1 | |
|---|---|
DigiKey Part Number | 889-RT0L-14CG-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-14CG-NS1 |
Description | CABLE GRP 6.5-10MM 13/16-20 ZINC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 13/16-20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0L-14CG-NS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 13/16-20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,20000 Kč | 349,20 Kč |
| 10 | 296,74400 Kč | 2 967,44 Kč |
| 25 | 278,15640 Kč | 6 953,91 Kč |
| 50 | 264,88140 Kč | 13 244,07 Kč |
| 100 | 252,24480 Kč | 25 224,48 Kč |
| 250 | 236,46268 Kč | 59 115,67 Kč |
| 500 | 225,18970 Kč | 112 594,85 Kč |
| Unit Price without VAT: | 349,20000 Kč |
|---|---|
| Unit Price with VAT: | 422,53200 Kč |











