
RT0L-10CG-NS1 | |
|---|---|
DigiKey Part Number | 889-RT0L-10CG-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-10CG-NS1 |
Description | CABLE GRIP 3-5MM 9/16-24 ZINC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 9/16-24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0L-10CG-NS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | 9/16-24 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 254,58000 Kč | 2 545,80 Kč |
| 25 | 238,62960 Kč | 5 965,74 Kč |
| 50 | 227,24040 Kč | 11 362,02 Kč |
| 100 | 216,39700 Kč | 21 639,70 Kč |
| 250 | 202,85832 Kč | 50 714,58 Kč |
| 500 | 193,18538 Kč | 96 592,69 Kč |
| 1 000 | 183,97776 Kč | 183 977,76 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |











