




RT00104SNH-K | |
|---|---|
DigiKey Part Number | 889-1268-ND |
Manufacturer | |
Manufacturer Product Number | RT00104SNH-K |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 10-4 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,17000 Kč | 321,17 Kč |
| 10 | 272,95700 Kč | 2 729,57 Kč |
| 25 | 255,85520 Kč | 6 396,38 Kč |
| 50 | 243,63820 Kč | 12 181,91 Kč |
| 100 | 232,01540 Kč | 23 201,54 Kč |
| 250 | 217,49784 Kč | 54 374,46 Kč |
| 500 | 207,12932 Kč | 103 564,66 Kč |
| 1 000 | 197,25674 Kč | 197 256,74 Kč |
| Unit Price without VAT: | 321,17000 Kč |
|---|---|
| Unit Price with VAT: | 388,61570 Kč |
















