


RT00128SNH-K | |
|---|---|
DigiKey Part Number | 889-1272-ND |
Manufacturer | |
Manufacturer Product Number | RT00128SNH-K |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 12-8 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,54000 Kč | 432,54 Kč |
| 10 | 367,68200 Kč | 3 676,82 Kč |
| 25 | 344,66640 Kč | 8 616,66 Kč |
| 50 | 328,21560 Kč | 16 410,78 Kč |
| 100 | 312,55720 Kč | 31 255,72 Kč |
| 250 | 293,00644 Kč | 73 251,61 Kč |
| 500 | 279,03908 Kč | 139 519,54 Kč |
| Unit Price without VAT: | 432,54000 Kč |
|---|---|
| Unit Price with VAT: | 523,37340 Kč |















