


RT00128PNH-K | |
|---|---|
DigiKey Part Number | 889-1271-ND |
Manufacturer | |
Manufacturer Product Number | RT00128PNH-K |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 12-8 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,68000 Kč | 479,68 Kč |
| 10 | 407,70400 Kč | 4 077,04 Kč |
| 25 | 382,17280 Kč | 9 554,32 Kč |
| 50 | 363,93260 Kč | 18 196,63 Kč |
| 100 | 346,57250 Kč | 34 657,25 Kč |
| 250 | 324,89448 Kč | 81 223,62 Kč |
| 500 | 309,40886 Kč | 154 704,43 Kč |
| Unit Price without VAT: | 479,68000 Kč |
|---|---|
| Unit Price with VAT: | 580,41280 Kč |




















