


MS20M23G15 | |
|---|---|
DigiKey Part Number | 889-MS20M23G15-ND |
Manufacturer | |
Manufacturer Product Number | MS20M23G15 |
Description | SOCKET CONTACT, MACHINED, GOLD 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS20M23G15 Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 15.0µin (0.38µm) |
Contact Type Socket | Termination Finish Nickel |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 73,76600 Kč | 737,66 Kč |
| 25 | 69,14000 Kč | 1 728,50 Kč |
| 50 | 65,83660 Kč | 3 291,83 Kč |
| 100 | 62,69160 Kč | 6 269,16 Kč |
| 250 | 58,76580 Kč | 14 691,45 Kč |
| 500 | 55,96240 Kč | 27 981,20 Kč |
| 1 000 | 53,29268 Kč | 53 292,68 Kč |
| 2 500 | 49,95935 Kč | 124 898,38 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |



















