


RTS1BS14N7S03 | |
|---|---|
DigiKey Part Number | 889-3234-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS14N7S03 |
Description | CONN RCPT HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS14N7S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 7 | Note Contacts Sold Separately |
Shell Size - Insert 14-7 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,23000 Kč | 298,23 Kč |
| 10 | 253,45700 Kč | 2 534,57 Kč |
| 25 | 237,57760 Kč | 5 939,44 Kč |
| 50 | 226,24040 Kč | 11 312,02 Kč |
| 100 | 215,44150 Kč | 21 544,15 Kč |
| 300 | 199,38413 Kč | 59 815,24 Kč |
| 500 | 192,33318 Kč | 96 166,59 Kč |
| 1 000 | 183,16531 Kč | 183 165,31 Kč |
| Unit Price without VAT: | 298,23000 Kč |
|---|---|
| Unit Price with VAT: | 360,85830 Kč |
















