


RTS14CCRY | |
|---|---|
DigiKey Part Number | 889-3115-ND |
Manufacturer | |
Manufacturer Product Number | RTS14CCRY |
Description | CODING COLOR RING, YELLOW, SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 14 Yellow |
Datasheet | Datasheet |
EDA/CAD Models | RTS14CCRY Models |
Category | For Use With/Related Products ecomate® Aquarius™ Series Connectors |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 14 |
Series | Material Thermoplastic |
Packaging Bulk | Features Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Yellow |
Accessory Type Coding Ring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,61700 Kč | 116,17 Kč |
| 25 | 10,88640 Kč | 272,16 Kč |
| 50 | 10,36520 Kč | 518,26 Kč |
| 100 | 9,86670 Kč | 986,67 Kč |
| 300 | 9,13053 Kč | 2 739,16 Kč |
| 500 | 8,80686 Kč | 4 403,43 Kč |
| 1 000 | 8,38600 Kč | 8 386,00 Kč |
| 2 500 | 7,86086 Kč | 19 652,15 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |
















