



RTS014N19S03 | |
|---|---|
DigiKey Part Number | 889-2666-ND |
Manufacturer | |
Manufacturer Product Number | RTS014N19S03 |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS014N19S03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Includes 2 pcs - 1 Connector, 1 Gasket |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,95000 Kč | 222,95 Kč |
| 10 | 189,49300 Kč | 1 894,93 Kč |
| 25 | 177,63040 Kč | 4 440,76 Kč |
| 50 | 169,14640 Kč | 8 457,32 Kč |
| 100 | 161,07120 Kč | 16 107,12 Kč |
| 300 | 149,06470 Kč | 44 719,41 Kč |
| 500 | 143,79158 Kč | 71 895,79 Kč |
| 1 000 | 136,93721 Kč | 136 937,21 Kč |
| Unit Price without VAT: | 222,95000 Kč |
|---|---|
| Unit Price with VAT: | 269,76950 Kč |

















