


MP24W23F | |
|---|---|
DigiKey Part Number | 889-MP24W23F-ND |
Manufacturer | |
Manufacturer Product Number | MP24W23F |
Description | PIN CONTACT, MACHINED, GOLD FLAS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP24W23F Models |
Category | Wire Gauge or Range - AWG 24-26 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.13 ~ 0.25mm² |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Contact Type Pin | Termination Finish Nickel |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 27,57100 Kč | 275,71 Kč |
| 25 | 25,84400 Kč | 646,10 Kč |
| 50 | 24,60940 Kč | 1 230,47 Kč |
| 100 | 23,43320 Kč | 2 343,32 Kč |
| 250 | 21,96584 Kč | 5 491,46 Kč |
| 500 | 20,91682 Kč | 10 458,41 Kč |
| 1 000 | 19,91825 Kč | 19 918,25 Kč |
| 2 500 | 18,67160 Kč | 46 679,00 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |


























