


RTFD10B | |
|---|---|
DigiKey Part Number | 889-1178-ND |
Manufacturer | |
Manufacturer Product Number | RTFD10B |
Description | CONN FLANGE GASKET 10 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 10 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTFD10B Models |
Category | For Use With/Related Products ecomate® RM Receptacle |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 10 |
Series | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Packaging Bulk | Features Square |
Part Status Active | Color Black |
Accessory Type Flange Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 25 | 8,00840 Kč | 200,21 Kč |
| 50 | 7,62480 Kč | 381,24 Kč |
| 100 | 7,25980 Kč | 725,98 Kč |
| 300 | 6,71827 Kč | 2 015,48 Kč |
| 500 | 6,47980 Kč | 3 239,90 Kč |
| 1 000 | 6,17031 Kč | 6 170,31 Kč |
| 2 500 | 5,78382 Kč | 14 459,55 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |



















