



RT0W0106PNH | |
|---|---|
DigiKey Part Number | RT0W0106PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT0W0106PNH |
Description | CONN RCPT HSNG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT0W0106PNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 10-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,08000 Kč | 309,08 Kč |
| 10 | 262,65400 Kč | 2 626,54 Kč |
| 25 | 246,20320 Kč | 6 155,08 Kč |
| 50 | 234,44920 Kč | 11 722,46 Kč |
| 100 | 223,26230 Kč | 22 326,23 Kč |
| 250 | 209,29412 Kč | 52 323,53 Kč |
| 500 | 199,31560 Kč | 99 657,80 Kč |
| 1 000 | 189,81571 Kč | 189 815,71 Kč |
| Unit Price without VAT: | 309,08000 Kč |
|---|---|
| Unit Price with VAT: | 373,98680 Kč |












