



RT0W6106SNH | |
|---|---|
DigiKey Part Number | RT0W6106SNH-ND |
Manufacturer | |
Manufacturer Product Number | RT0W6106SNH |
Description | CONN PLUG HSG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT0W6106SNH Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 10-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,63000 Kč | 512,63 Kč |
| 10 | 435,67100 Kč | 4 356,71 Kč |
| 25 | 408,40080 Kč | 10 210,02 Kč |
| 50 | 388,91340 Kč | 19 445,67 Kč |
| 100 | 370,36240 Kč | 37 036,24 Kč |
| 250 | 347,19736 Kč | 86 799,34 Kč |
| 500 | 330,65018 Kč | 165 325,09 Kč |
| Unit Price without VAT: | 512,63000 Kč |
|---|---|
| Unit Price with VAT: | 620,28230 Kč |



















