


MS28W23G30 | |
|---|---|
DigiKey Part Number | MS28W23G30-ND |
Manufacturer | |
Manufacturer Product Number | MS28W23G30 |
Description | CONTACT SOCKET 28-30AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 28-30 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS28W23G30 Models |
Category | Wire Gauge or Range - AWG 28-30 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Socket | Termination Finish Copper Alloy |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,17987 Kč | 44 179,87 Kč |
| Unit Price without VAT: | 44,17987 Kč |
|---|---|
| Unit Price with VAT: | 53,45764 Kč |




















