19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
RT0W61419SNH
ecomate® Family Overview

RT0W61419SNH

DigiKey Part Number
RT0W61419SNH-ND
Manufacturer
Manufacturer Product Number
RT0W61419SNH
Description
CONN PLG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT0W61419SNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
19
Shielding
Shielded
Shell Size - Insert
14-19
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
20
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1519,93000 Kč519,93 Kč
10441,84500 Kč4 418,45 Kč
25414,17360 Kč10 354,34 Kč
50394,41080 Kč19 720,54 Kč
100375,59710 Kč37 559,71 Kč
250352,10592 Kč88 026,48 Kč
500335,32390 Kč167 661,95 Kč
Manufacturers Standard Package
Unit Price without VAT:519,93000 Kč
Unit Price with VAT:629,11530 Kč