Socket Contact Gold Crimp 24-26 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS24M23F

DigiKey Part Number
889-MS24M23F-ND
Manufacturer
Manufacturer Product Number
MS24M23F
Description
SOCKET CONTACT, MACHINED, GOLD F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-26 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
MS24M23F Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge
24-26 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Machined
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 211
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,07000 Kč31,07 Kč
1026,32000 Kč263,20 Kč
2524,66800 Kč616,70 Kč
5023,48740 Kč1 174,37 Kč
10022,36540 Kč2 236,54 Kč
25020,96312 Kč5 240,78 Kč
50019,96164 Kč9 980,82 Kč
1 00019,00875 Kč19 008,75 Kč
2 50017,81911 Kč44 547,77 Kč
Manufacturers Standard Package
Unit Price without VAT:31,07000 Kč
Unit Price with VAT:37,59470 Kč