




RT071412SNH | |
|---|---|
DigiKey Part Number | 889-1175-ND |
Manufacturer | |
Manufacturer Product Number | RT071412SNH |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT071412SNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert 14-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,22000 Kč | 444,22 Kč |
| 10 | 377,56800 Kč | 3 775,68 Kč |
| 25 | 353,91800 Kč | 8 847,95 Kč |
| 50 | 337,02900 Kč | 16 851,45 Kč |
| 100 | 320,95150 Kč | 32 095,15 Kč |
| 250 | 300,87564 Kč | 75 218,91 Kč |
| 500 | 286,53454 Kč | 143 267,27 Kč |
| Unit Price without VAT: | 444,22000 Kč |
|---|---|
| Unit Price with VAT: | 537,50620 Kč |


















