


RT014DCG | |
|---|---|
DigiKey Part Number | 889-1662-ND |
Manufacturer | |
Manufacturer Product Number | RT014DCG |
Description | CONN DUST COVER 14 SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT014DCG Models |
Category | For Use With/Related Products ecomate® RM Receptacle |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 14 |
Series | Features Metal Chain |
Packaging Bulk | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 10 | 280,09200 Kč | 2 800,92 Kč |
| 25 | 262,55040 Kč | 6 563,76 Kč |
| 50 | 250,01480 Kč | 12 500,74 Kč |
| 100 | 238,08370 Kč | 23 808,37 Kč |
| 250 | 223,18944 Kč | 55 797,36 Kč |
| 500 | 212,54764 Kč | 106 273,82 Kč |
| 1 000 | 202,41715 Kč | 202 417,15 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |
























