


RTFD14B | |
|---|---|
DigiKey Part Number | 889-1180-ND |
Manufacturer | |
Manufacturer Product Number | RTFD14B |
Description | CONN FLANGE GASKET 14 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 14 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTFD14B Models |
Category | For Use With/Related Products ecomate® RM Receptacle |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 14 |
Series | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Packaging Bulk | Features Square |
Part Status Active | Color Black |
Accessory Type Flange Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 11,05300 Kč | 110,53 Kč |
| 25 | 10,36120 Kč | 259,03 Kč |
| 50 | 9,86460 Kč | 493,23 Kč |
| 100 | 9,39120 Kč | 939,12 Kč |
| 300 | 8,68980 Kč | 2 606,94 Kč |
| 500 | 8,38182 Kč | 4 190,91 Kč |
| 1 000 | 7,98161 Kč | 7 981,61 Kč |
| 2 500 | 7,48170 Kč | 18 704,25 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |






















