Parametric Equivalent




RT00142PNH | |
|---|---|
DigiKey Part Number | RT0014-2PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT00142PNH |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00142PNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 14-2 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm (2), 16 (2) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT00142PNH03 | Amphenol Sine Systems Corp | 0 | 889-RT00142PNH03-ND | 209,83970 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 198,48600 Kč | 19 848,60 Kč |
| Unit Price without VAT: | 198,48600 Kč |
|---|---|
| Unit Price with VAT: | 240,16806 Kč |











