RT06142SNH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 391,51200 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 77
Unit Price: 649,23000 Kč
Datasheet
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
RT0614-2SNH
ecomate® Family Overview

RT06142SNH

DigiKey Part Number
RT0614-2SNH-ND
Manufacturer
Manufacturer Product Number
RT06142SNH
Description
CONN PLUG HSG FMALE 4POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT06142SNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
14-2
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
2.5mm (2), 16 (2)
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT06142SNH03Amphenol Sine Systems Corp0889-RT06142SNH03-ND391,51200 KčParametric Equivalent
RT06142SNHEC03Amphenol Sine Systems Corp77889-RT06142SNHEC03-ND649,23000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100390,54840 Kč39 054,84 Kč
Unit Price without VAT:390,54840 Kč
Unit Price with VAT:472,56356 Kč