4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Panel Mount
RT0014-4PNH
ecomate® Family Overview

RT00144PNH

DigiKey Part Number
889-1658-ND
Manufacturer
Manufacturer Product Number
RT00144PNH
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RT00144PNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Shell Material
Zinc Alloy
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
14-4
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
2.5mm
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,26000 Kč279,26 Kč
10237,37700 Kč2 373,77 Kč
25222,49480 Kč5 562,37 Kč
50211,87520 Kč10 593,76 Kč
100201,76650 Kč20 176,65 Kč
250189,14104 Kč47 285,26 Kč
500180,12312 Kč90 061,56 Kč
1 000171,53586 Kč171 535,86 Kč
Manufacturers Standard Package
Unit Price without VAT:279,26000 Kč
Unit Price with VAT:337,90460 Kč