
RT06144SNHEC | |
|---|---|
DigiKey Part Number | 889-RT06144SNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT06144SNHEC |
Description | PLUG, FEMALE, WITH O-RING SEAL A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06144SNHEC Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 14-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,81000 Kč | 648,81 Kč |
| 10 | 551,44000 Kč | 5 514,40 Kč |
| 25 | 516,92440 Kč | 12 923,11 Kč |
| 50 | 492,26080 Kč | 24 613,04 Kč |
| 100 | 468,78370 Kč | 46 878,37 Kč |
| 250 | 439,46792 Kč | 109 866,98 Kč |
| Unit Price without VAT: | 648,81000 Kč |
|---|---|
| Unit Price with VAT: | 785,06010 Kč |







