Parametric Equivalent
Parametric Equivalent

RT06144SNH03 | |
|---|---|
DigiKey Part Number | 889-RT06144SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT06144SNH03 |
Description | PLUG, FEMALE WITH SILICONE SEAL, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06144SNH03 Models |
Category | Shell Material Zinc Alloy |
Manufacturer Amphenol Sine Systems Corp | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 14-4 | Includes 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT06144SNH | Amphenol Sine Systems Corp | 205 | 889-1666-ND | 488,85000 Kč | Parametric Equivalent |
| RT06144SNHEC03 | Amphenol Sine Systems Corp | 100 | 889-RT06144SNHEC03-ND | 651,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,09000 Kč | 519,09 Kč |
| 10 | 441,19800 Kč | 4 411,98 Kč |
| 25 | 413,56440 Kč | 10 339,11 Kč |
| 50 | 393,83520 Kč | 19 691,76 Kč |
| 100 | 375,04860 Kč | 37 504,86 Kč |
| 250 | 351,59120 Kč | 87 897,80 Kč |
| 500 | 334,83296 Kč | 167 416,48 Kč |
| Unit Price without VAT: | 519,09000 Kč |
|---|---|
| Unit Price with VAT: | 628,09890 Kč |









