4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT06144SNHEC03

DigiKey Part Number
889-RT06144SNHEC03-ND
Manufacturer
Manufacturer Product Number
RT06144SNHEC03
Description
PLUG, 4 POSITION, FEMALE, SHELL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT06144SNHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bag
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
14-4
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
2.5mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1651,11000 Kč651,11 Kč
10553,35900 Kč5 533,59 Kč
25518,70960 Kč12 967,74 Kč
50493,95840 Kč24 697,92 Kč
100470,40000 Kč47 040,00 Kč
250440,98456 Kč110 246,14 Kč
Manufacturers Standard Package
Unit Price without VAT:651,11000 Kč
Unit Price with VAT:787,84310 Kč