New at DigiKey
Pin Contact Gold Crimp 12-14 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP12B23F

DigiKey Part Number
889-MP12B23F-ND
Manufacturer
Manufacturer Product Number
MP12B23F
Description
SIZE 12 PIN CONTACT, MACHINED, G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 12-14 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
12-14 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,42300 Kč254,23 Kč
2523,83360 Kč595,84 Kč
5022,69500 Kč1 134,75 Kč
10021,61050 Kč2 161,05 Kč
25020,25568 Kč5 063,92 Kč
50019,28842 Kč9 644,21 Kč
1 00018,36786 Kč18 367,86 Kč
3 00016,99821 Kč50 994,63 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč