
RT0B-14CG-NS2 | |
|---|---|
DigiKey Part Number | 889-RT0B-14CG-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RT0B-14CG-NS2 |
Description | CABLE GRP RA 9-12.5MM 13/16-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip - 90° Aluminum Alloy, Nickel Plated 13/16-20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0B-14CG-NS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.492" (12.50mm) | |
Thread Size | 13/16-20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,25000 Kč | 489,25 Kč |
| 10 | 415,84400 Kč | 4 158,44 Kč |
| 25 | 389,81520 Kč | 9 745,38 Kč |
| 50 | 371,21100 Kč | 18 560,55 Kč |
| 100 | 353,50130 Kč | 35 350,13 Kč |
| 250 | 331,39296 Kč | 82 848,24 Kč |
| 500 | 315,59574 Kč | 157 797,87 Kč |
| Unit Price without VAT: | 489,25000 Kč |
|---|---|
| Unit Price with VAT: | 591,99250 Kč |











