
RT06143PNH03 | |
|---|---|
DigiKey Part Number | 889-RT06143PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT06143PNH03 |
Description | PLUG, 3 POSITION, MALE, SHELL SI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06143PNH03 Models |
Category | Primary Material Metal |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 14-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,22000 Kč | 483,22 Kč |
| 50 | 366,55200 Kč | 18 327,60 Kč |
| 100 | 349,06890 Kč | 34 906,89 Kč |
| Unit Price without VAT: | 483,22000 Kč |
|---|---|
| Unit Price with VAT: | 584,69620 Kč |











