Cable Grip Zinc Alloy, Nickel Plated 15/16-20 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0L-16CG-NS2

DigiKey Part Number
889-RT0L-16CG-NS2-ND
Manufacturer
Manufacturer Product Number
RT0L-16CG-NS2
Description
CABLE GRIP 13.5-16.99MM 15/16-20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Grip Zinc Alloy, Nickel Plated 15/16-20 Silver
Datasheet
 Datasheet
EDA/CAD Models
RT0L-16CG-NS2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.531" (13.50mm)
Outside Cable Diameter (Max)
0.669" (16.99mm)
Thread Size
15/16-20
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Zinc Alloy, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1365,37000 Kč365,37 Kč
10310,56000 Kč3 105,60 Kč
25291,10800 Kč7 277,70 Kč
50277,21140 Kč13 860,57 Kč
100263,98480 Kč26 398,48 Kč
250247,47236 Kč61 868,09 Kč
500235,67358 Kč117 836,79 Kč
Manufacturers Standard Package
Unit Price without VAT:365,37000 Kč
Unit Price with VAT:442,09770 Kč