Socket Contact 10-12 AWG Size 8 Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 10-12 AWG Size 8 Crimp Silver
ecomate® Family Overview

MS10A23S

DigiKey Part Number
889-1650-ND
Manufacturer
Manufacturer Product Number
MS10A23S
Description
CONTACT SOCKET 10-12AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 10-12 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
MS10A23S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
10-12 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
3.0 ~ 6.0mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Type
Signal, Machined
Termination Finish
Copper Alloy
Contact Type
Socket
Base Product Number
Contact Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 626
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1043,63000 Kč436,30 Kč
2540,89360 Kč1 022,34 Kč
5038,94140 Kč1 947,07 Kč
10037,08110 Kč3 708,11 Kč
25034,75860 Kč8 689,65 Kč
50033,09934 Kč16 549,67 Kč
1 00031,51996 Kč31 519,96 Kč
2 50029,54790 Kč73 869,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč