


RTS016DCG | |
|---|---|
DigiKey Part Number | 889-3101-ND |
Manufacturer | |
Manufacturer Product Number | RTS016DCG |
Description | DUST CAP FOR RECEPTACLE, SIZE 16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTS016DCG Models |
Category | For Use With/Related Products Receptacle Connectors |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 16 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring, Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 79,10500 Kč | 791,05 Kč |
| 25 | 74,14560 Kč | 1 853,64 Kč |
| 50 | 70,60420 Kč | 3 530,21 Kč |
| 100 | 67,23400 Kč | 6 723,40 Kč |
| 300 | 62,21820 Kč | 18 665,46 Kč |
| 500 | 60,01670 Kč | 30 008,35 Kč |
| 1 000 | 57,15387 Kč | 57 153,87 Kč |
| 2 500 | 53,57920 Kč | 133 948,00 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |



















