Connector Cap (Cover), Dust 16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust 16 Black
ecomate® Family Overview

RTS616NDCG

DigiKey Part Number
889-3125-ND
Manufacturer
Manufacturer Product Number
RTS616NDCG
Description
DUST CAP FOR PLUG, SIZE 16
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 16 Black
Datasheet
 Datasheet
EDA/CAD Models
RTS616NDCG Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Plug Connectors
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
16
Series
Material
Thermoplastic
Packaging
Bulk
Features
Contains Strap with Ring, Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,96000 Kč81,96 Kč
1069,72000 Kč697,20 Kč
2565,35280 Kč1 633,82 Kč
5062,22860 Kč3 111,43 Kč
10059,25670 Kč5 925,67 Kč
30054,83537 Kč16 450,61 Kč
50052,89456 Kč26 447,28 Kč
1 00050,37145 Kč50 371,45 Kč
2 50047,22052 Kč118 051,30 Kč
Manufacturers Standard Package
Unit Price without VAT:81,96000 Kč
Unit Price with VAT:99,17160 Kč