



RTS716N19S03 | |
|---|---|
DigiKey Part Number | 889-2596-ND |
Manufacturer | |
Manufacturer Product Number | RTS716N19S03 |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS716N19S03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 16-19 | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,40000 Kč | 341,40 Kč |
| 10 | 290,07900 Kč | 2 900,79 Kč |
| 25 | 271,90560 Kč | 6 797,64 Kč |
| 50 | 258,92940 Kč | 12 946,47 Kč |
| 100 | 246,57250 Kč | 24 657,25 Kč |
| 300 | 228,19740 Kč | 68 459,22 Kč |
| 500 | 220,12814 Kč | 110 064,07 Kč |
| Unit Price without VAT: | 341,40000 Kč |
|---|---|
| Unit Price with VAT: | 413,09400 Kč |

















