Pin Contact 16-18 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 16-18 AWG Size 16 Crimp Gold
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

MP16M23G10

DigiKey Part Number
889-MP16M23G10-ND
Manufacturer
Manufacturer Product Number
MP16M23G10
Description
PIN CONTACT, MACHINED, SIZE 16,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 16-18 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
MP16M23G10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
16-18 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Series
Contact Termination
Crimp
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Pin
Termination Finish
Nickel
Contact Size
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,84000 Kč49,84 Kč
1042,42000 Kč424,20 Kč
2539,76720 Kč994,18 Kč
5037,86520 Kč1 893,26 Kč
10036,05500 Kč3 605,50 Kč
25033,79508 Kč8 448,77 Kč
50032,18212 Kč16 091,06 Kč
1 00030,64653 Kč30 646,53 Kč
2 50028,72878 Kč71 821,95 Kč
Manufacturers Standard Package
Unit Price without VAT:49,84000 Kč
Unit Price with VAT:60,30640 Kč