8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
RTS1BS12N8P03
RTS1BS12N8P03
ecomate® Family Overview

RTS1BS12N8P03

DigiKey Part Number
889-3223-ND
Manufacturer
Manufacturer Product Number
RTS1BS12N8P03
Description
CONN RCPT HSG MALE 8POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
RTS1BS12N8P03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Unshielded
Number of Positions
8
Note
Contacts Sold Separately
Shell Size - Insert
12-8
Includes
6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTS1BS12N8PHEC03RAmphenol Sine Systems Corp48889-RTS1BS12N8PHEC03R-ND75,64000 KčParametric Equivalent
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1332,65000 Kč332,65 Kč
10282,65500 Kč2 826,55 Kč
25264,94840 Kč6 623,71 Kč
50252,30140 Kč12 615,07 Kč
100240,26370 Kč24 026,37 Kč
300222,35577 Kč66 706,73 Kč
500214,49340 Kč107 246,70 Kč
1 000204,27128 Kč204 271,28 Kč
Manufacturers Standard Package
Unit Price without VAT:332,65000 Kč
Unit Price with VAT:402,50650 Kč