


RTS12CCRR | |
|---|---|
DigiKey Part Number | 889-3111-ND |
Manufacturer | |
Manufacturer Product Number | RTS12CCRR |
Description | CODING COLOR RING, RED, SIZE 12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 12 Red |
Datasheet | Datasheet |
EDA/CAD Models | RTS12CCRR Models |
Category | For Use With/Related Products ecomate® Aquarius™ Series Connectors |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 12 |
Series | Material Thermoplastic |
Packaging Bulk | Features Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Red |
Accessory Type Coding Ring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 25 | 11,32040 Kč | 283,01 Kč |
| 50 | 10,77820 Kč | 538,91 Kč |
| 100 | 10,26300 Kč | 1 026,30 Kč |
| 300 | 9,49550 Kč | 2 848,65 Kč |
| 500 | 9,15932 Kč | 4 579,66 Kč |
| 1 000 | 8,72177 Kč | 8 721,77 Kč |
| 2 500 | 8,17552 Kč | 20 438,80 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |















