



RTS712N10P03 | |
|---|---|
DigiKey Part Number | 889-1399-ND |
Manufacturer | |
Manufacturer Product Number | RTS712N10P03 |
Description | CONN RCPT HSNG MALE 10POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS712N10P03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 12-10 | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTS71210P | Souriau-Sunbank by Eaton | 33 | SOU1293-ND | 246,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 165,86400 Kč | 1 658,64 Kč |
| 25 | 155,46520 Kč | 3 886,63 Kč |
| 50 | 148,04060 Kč | 7 402,03 Kč |
| 100 | 140,97480 Kč | 14 097,48 Kč |
| 300 | 130,46437 Kč | 39 139,31 Kč |
| 500 | 125,84960 Kč | 62 924,80 Kč |
| 1 000 | 119,84926 Kč | 119 849,26 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |






















