



PXP7012/10P/CR | |
|---|---|
DigiKey Part Number | 708-1658-ND |
Manufacturer | |
Manufacturer Product Number | PXP7012/10P/CR |
Description | CONN RCPT HSG MALE 10POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PXP7012/10P/CR Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Plastic |
Series | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,30000 Kč | 368,30 Kč |
| 10 | 313,01700 Kč | 3 130,17 Kč |
| 25 | 293,41760 Kč | 7 335,44 Kč |
| 50 | 279,41620 Kč | 13 970,81 Kč |
| 100 | 266,08250 Kč | 26 608,25 Kč |
| 250 | 249,43776 Kč | 62 359,44 Kč |
| 500 | 237,54534 Kč | 118 772,67 Kč |
| Unit Price without VAT: | 368,30000 Kč |
|---|---|
| Unit Price with VAT: | 445,64300 Kč |













