
PXP7082 | |
|---|---|
DigiKey Part Number | 708-1661-ND |
Manufacturer | |
Manufacturer Product Number | PXP7082 |
Description | CONN SEALING COVER GRAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Gray |
Datasheet | Datasheet |
EDA/CAD Models | PXP7082 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products PXP7011 and PXP7012 Connectors |
Series | Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Packaging Bulk | Features Contains Strap, Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 119,16400 Kč | 1 191,64 Kč |
| 25 | 111,69240 Kč | 2 792,31 Kč |
| 50 | 106,35900 Kč | 5 317,95 Kč |
| 100 | 101,28180 Kč | 10 128,18 Kč |
| 250 | 94,94120 Kč | 23 735,30 Kč |
| 500 | 90,41234 Kč | 45 206,17 Kč |
| 1 000 | 86,10062 Kč | 86 100,62 Kč |
| 2 500 | 80,71665 Kč | 201 791,62 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |























