




PXP7011/10P/CR/0911 | |
|---|---|
DigiKey Part Number | 708-1650-ND |
Manufacturer | |
Manufacturer Product Number | PXP7011/10P/CR/0911 |
Description | CONN RCPT HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | PXP7011/10P/CR/0911 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,13000 Kč | 457,13 Kč |
| 10 | 388,42100 Kč | 3 884,21 Kč |
| 25 | 364,08840 Kč | 9 102,21 Kč |
| 50 | 346,71060 Kč | 17 335,53 Kč |
| 100 | 330,17260 Kč | 33 017,26 Kč |
| 250 | 309,52144 Kč | 77 380,36 Kč |
| 500 | 294,76740 Kč | 147 383,70 Kč |
| Unit Price without VAT: | 457,13000 Kč |
|---|---|
| Unit Price with VAT: | 553,12730 Kč |










