Pin Contact 18-20 AWG Size Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3544/P

DigiKey Part Number
708-1568-ND
Manufacturer
Manufacturer Product Number
SA3544/P
Description
CONTACT PIN 18-20AWG CRIMP 1=10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact 18-20 AWG Size Crimp Nickel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
18-20 AWG
Manufacturer
Bulgin
Contact Termination
Crimp
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Termination Finish
Nickel
Type
Power
Base Product Number
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,15000 Kč348,15 Kč
10295,77800 Kč2 957,78 Kč
25277,25760 Kč6 931,44 Kč
50264,02880 Kč13 201,44 Kč
100251,43010 Kč25 143,01 Kč
250235,70088 Kč58 925,22 Kč
500224,46190 Kč112 230,95 Kč
Manufacturers Standard Package
Unit Price without VAT:348,15000 Kč
Unit Price with VAT:421,26150 Kč